4715HS-20W-B5A-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: 69,19550 €
Image for 4715HS-20W-B5A-B00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715HS-20W-B5A-B00

DigiKey Part Number
12-4715HS-20W-B5A-B00-ND
Manufacturer
Manufacturer Product Number
4715HS-20W-B5A-B00
Description
FAN 200VAC 119X38MM WR
Customer Reference
Detailed Description
Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
200VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
0.401 in H2O (100.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
44.0dB
Power (Watts)
15.50W
RPM
3100 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Approval Agency
-
Weight
1.4 lbs (635 g)
Current Rating (Amps)
0.150A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes