2410SB-05W-B39-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: 6,83869 €
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410SB-05W-B39-E00

DigiKey Part Number
2410SB-05W-B39-E00-ND
Manufacturer
Manufacturer Product Number
2410SB-05W-B39-E00
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
16.9 CFM (0.473m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
22.5dB(A)
Power (Watts)
960 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL, VDE
Weight
0.123 lb (55.79 g)
Current Rating (Amps)
0.040A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes