2406KL-04W-B10-L00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 1.224
Unit Price: 10,12000 €
Datasheet
2406KL-2WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2406KL-04W-B10-L00

DigiKey Part Number
P12827-ND
Manufacturer
Manufacturer Product Number
2406KL-04W-B10-L00
Description
FAN AXIAL 60X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 6.7 CFM (0.188m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
6.7 CFM (0.188m³/min)
Static Pressure
0.034 in H2O (8.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
19.0dB
Power (Watts)
480 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.099 lb (44.91 g)
Current Rating (Amps)
0.040A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes