23KM-K762-99V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23KM-K762-99V

DigiKey Part Number
942-23KM-K762-99V-ND
Manufacturer
Manufacturer Product Number
23KM-K762-99V
Description
STEP MOTOR HYBRID DUAL SHAFT 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 23 200.0 Step 1 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
198.28 / 1400
Size / Dimension
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
NEMA Frame Size
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 50°C
Coil Resistance
8.6 Ohms
Features
Flatted Shaft
Rotor Inertia
360gcm²
Approval Agency
-
Weight
2.3 lbs (1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,81000 €79,81 €
573,34400 €366,72 €
1070,72500 €707,25 €
2567,40400 €1.685,10 €
5064,99620 €3.249,81 €
10064,35110 €6.435,11 €
Manufacturers Standard Package
Unit Price without VAT:79,81000 €
Unit Price with VAT:98,96440 €