15050VA-24Q-GA-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 55,59733 €
Datasheet
Image for 15050VA-24Q-GA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15050VA-24Q-GA-00

DigiKey Part Number
12-15050VA-24Q-GA-00-ND
Manufacturer
Manufacturer Product Number
15050VA-24Q-GA-00
Description
DC AXIAL FAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 304.0 CFM (8.51m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172.7mm L x 150mm H
Width
50.80mm
Air Flow
304.0 CFM (8.51m³/min)
Static Pressure
1.072 in H2O (267.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
64.0dB
Power (Watts)
31.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
1.30A
Voltage Range
18 ~ 26.4VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3059,36133 €1.780,84 €
Unit Price without VAT:59,36133 €
Unit Price with VAT:73,60805 €