Parametric Equivalent

| 11938SB-B0N-LA-00 | |
|---|---|
| DigiKey Part Number | 12-11938SB-B0N-LA-00-ND | 
| Manufacturer | |
| Manufacturer Product Number | 11938SB-B0N-LA-00 | 
| Description | FAN 119MM X 38MM 200VAC WIRE | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NMB Technologies Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Rated | 200VAC | |
| Size / Dimension | Square - 119mm L x 119mm H | |
| Width | 38.00mm | |
| Air Flow | 105.9 CFM (2.97m³/min) | |
| Static Pressure | 0.400 in H2O (99.6 Pa) | |
| Bearing Type | Ball | |
| Fan Type | Tubeaxial | |
| Features | - | |
| Noise | 44.0dB | |
| Power (Watts) | 15.50W | |
| RPM | 3100 RPM | |
| Termination | 2 Terminals | |
| Ingress Protection | - | |
| Operating Temperature | 14 ~ 149°F (-10 ~ 65°C) | |
| Approval Agency | - | |
| Weight | - | |
| Current Rating (Amps) | 0.150A | |
| Voltage Range | - | |
| Material - Frame | Aluminum | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 100000 Hrs @ 25°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 61,11800 € | 1.222,36 € | 
| Unit Price without VAT: | 61,11800 € | 
|---|---|
| Unit Price with VAT: | 75,78632 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece