
06015KA-24M-AL-00 | |
|---|---|
DigiKey Part Number  | 12-06015KA-24M-AL-00-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 06015KA-24M-AL-00  | 
Description  | FAN AXIAL 60X15MM 24VDC TERM  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 15.9 CFM (0.445m³/min) 3 Terminals  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square - 60mm L x 60mm H  | |
Width  | 15.00mm  | |
Air Flow  | 15.9 CFM (0.445m³/min)  | |
Static Pressure  | 0.160 in H2O (39.8 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | ||
Features  | Auto Restart, Locked Rotor Sensor  | |
Noise  | 31.0dB  | |
Power (Watts)  | 1.68 W  | |
RPM  | ||
Termination  | 3 Terminals  | |
Ingress Protection  | -  | |
Operating Temperature  | 14 ~ 140°F (-10 ~ 60°C)  | |
Approval Agency  | -  | |
Weight  | -  | |
Current Rating (Amps)  | 0.070A  | |
Voltage Range  | 10 ~ 27.6VDC  | |
Material - Frame  | Plastic  | |
Material - Blade  | Plastic  | |
Lifetime @ Temp.  | 70000 Hrs @ 25°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | 7,13700 € | 1.070,55 € | 
| Unit Price without VAT: | 7,13700 € | 
|---|---|
| Unit Price with VAT: | 8,84988 € | 

