


| YB26RKW01-5C24-JC | |
|---|---|
| DigiKey Part Number | YB26RKW01-5C24-JC-ND | 
| Manufacturer | |
| Manufacturer Product Number | YB26RKW01-5C24-JC | 
| Description | SWITCH PUSHBUTTON DPDT 3A 125V | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front | 
| Datasheet | Datasheet | 
| EDA/CAD Models | YB26RKW01-5C24-JC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Front | |
| Type | Standard, Illuminated | |
| Circuit | ||
| Switch Function | On-On | |
| Current Rating (Amps) | 3A (AC/DC) | |
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Rectangular, Button | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
| Illumination Type, Color | LED, Red | |
| Illumination Voltage (Nominal) | 24 VDC | |
| Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
| Ingress Protection | - | |
| Features | Voltage Reduction Lighting | |
| Panel Cutout Dimensions | Circular - 16.00mm Dia | |
| Operating Temperature | -25°C ~ 50°C | |
| Mechanical Life | 200,000 Cycles | |
| Electrical Life | 100,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 27,85000 € | 27,85 € | 
| Unit Price without VAT: | 27,85000 € | 
|---|---|
| Unit Price with VAT: | 34,53400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece