


UB25SKG035D-DB | |
|---|---|
DigiKey Part Number | UB25SKG035D-DB-ND |
Manufacturer | |
Manufacturer Product Number | UB25SKG035D-DB |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB25SKG035D-DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Amber (White Filter/Diffuser) | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Spot LED | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| 10 | 11,83400 € | 118,34 € |
| 25 | 11,15840 € | 278,96 € |
| 50 | 10,67180 € | 533,59 € |
| 100 | 10,20570 € | 1.020,57 € |
| 250 | 9,61940 € | 2.404,85 € |
| 500 | 9,19738 € | 4.598,69 € |
| Unit Price without VAT: | 13,72000 € |
|---|---|
| Unit Price with VAT: | 17,01280 € |

