Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
SS22SDP2LC
SS22SDP2LC

SS22SDP2LC

DigiKey Part Number
SS22SDP2LC-ND
Manufacturer
Manufacturer Product Number
SS22SDP2LC
Description
SWITCH SLIDE DPDT 100MA 30V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS22SDP2LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPDT
Contact Timing
Shorting (MBB)
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Illuminated
Actuator Length
2.50mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-15°C ~ 60°C
Actuator Material
Polyacetal
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
This product is no longer manufactured and will no longer be stocked once stock is depleted.