MSN12AFW01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSN12AFW01

DigiKey Part Number
360-MSN12AFW01-ND
Manufacturer
Manufacturer Product Number
MSN12AFW01
Description
SWITCH SLIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MSN12AFW01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
5.11mm
Contact Material
Silver Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
2.21mm
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,08000 €5,08 €
104,22800 €42,28 €
253,91680 €97,92 €
1003,49400 €349,40 €
2503,25216 €813,04 €
5003,08988 €1.544,94 €
1.0002,94517 €2.945,17 €
2.5002,77951 €6.948,78 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,29920 €