


LB25SKG01 | |
|---|---|
DigiKey Part Number | LB25SKG01-ND |
Manufacturer | |
Manufacturer Product Number | LB25SKG01 |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,60000 € | 17,60 € |
| 10 | 15,18500 € | 151,85 € |
| 25 | 14,31680 € | 357,92 € |
| 50 | 13,69220 € | 684,61 € |
| 100 | 13,09360 € | 1.309,36 € |
| 250 | 12,34084 € | 3.085,21 € |
| 500 | 11,79896 € | 5.899,48 € |
| Unit Price without VAT: | 17,60000 € |
|---|---|
| Unit Price with VAT: | 21,82400 € |

