Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB15KP/AT4060JB

DigiKey Part Number
JB15KP/AT4060JB-ND
Manufacturer
Manufacturer Product Number
JB15KP/AT4060JB
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
11.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
10.00mm x 10.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
176gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Process Sealed
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyacetal
Switch Travel
0.25mm
Mechanical Life
5,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,56000 €3,56 €
102,98100 €29,81 €
252,76200 €69,05 €
1002,46170 €246,17 €
2502,28800 €572,00 €
5002,17068 €1.085,34 €
1.0002,06550 €2.065,50 €
2.5001,94447 €4.861,18 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,41440 €