



FB15ANEP2-HA | |
|---|---|
DigiKey Part Number | 360-2786-ND |
Manufacturer | |
Manufacturer Product Number | FB15ANEP2-HA |
Description | SWITCH PUSH SPST-NO 0.5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FB15ANEP2-HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 5.30mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,58200 € | 45,82 € |
| 25 | 4,32080 € | 108,02 € |
| 50 | 4,13300 € | 206,65 € |
| 100 | 3,95300 € | 395,30 € |
| 250 | 3,72656 € | 931,64 € |
| 500 | 3,56366 € | 1.781,83 € |
| 1.000 | 3,40758 € | 3.407,58 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,58440 € |


