Image for D22022LV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D22022LV

DigiKey Part Number
D22022LV-ND
Manufacturer
Manufacturer Product Number
D22022LV
Description
SWITCH TOGGLE DPDT 0.4VA 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
D22022LV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Locking Lever
Actuator Length
19.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,77000 €15,77 €
Manufacturers Standard Package
Unit Price without VAT:15,77000 €
Unit Price with VAT:19,55480 €