

AT516 | |
|---|---|
DigiKey Part Number | AT516-ND |
Manufacturer | |
Manufacturer Product Number | AT516 |
Description | O-RING 6.07MM ID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | O-Ring | |
For Use With/Related Products | M and MB2000 Series | |
Features | - | |
Mounting Feature | Back or Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.239" (6.07mm) ID x 0.070" (1.78mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Nitrile Butadiene Rubber (NBR) | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,81880 € | 20,47 € |
| 50 | 0,79460 € | 39,73 € |
| 100 | 0,77130 € | 77,13 € |
| 250 | 0,74156 € | 185,39 € |
| 500 | 0,71974 € | 359,87 € |
| 1.000 | 0,69858 € | 698,58 € |
| 5.000 | 0,65177 € | 3.258,85 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |

