AT420J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT420J

DigiKey Part Number
AT420J-ND
Manufacturer
Manufacturer Product Number
AT420J
Description
CAP ROCKER RECTANGULAR CLEAR
Customer Reference
Detailed Description
Rectangular Rocker Switch Cap Clear Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Obsolete
Switch Type
Rocker
Shape
Rectangular
Color
Clear
Illumination
Illuminated
For Use With/Related Products
LW Series
Mounting Type
Snap Fit
Size
27.60mm L x 19.00mm W x 10.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 191
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.