
AT4135F | |
|---|---|
DigiKey Part Number | AT4135F-ND |
Manufacturer | |
Manufacturer Product Number | AT4135F |
Description | CAP TACTILE SQUARE FROSTED GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Green, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Green, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | JB Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 7.30mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,16440 € | 29,11 € |
| 50 | 1,13000 € | 56,50 € |
| 100 | 1,09690 € | 109,69 € |
| 250 | 1,05452 € | 263,63 € |
| 500 | 1,02352 € | 511,76 € |
| 1.000 | 0,99339 € | 993,39 € |
| 5.000 | 0,92682 € | 4.634,10 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,66160 € |

