AT3016JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT3016JB
IP Rated Switches | Datasheet Preview

AT3016JB

DigiKey Part Number
AT3016JB-ND
Manufacturer
Manufacturer Product Number
AT3016JB
Description
CAP PUSHBUTTON RECT CLEAR/WHITE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Clear, White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Clear, White
Illumination
Illuminated
For Use With/Related Products
YB Series
Mounting Type
Snap Fit
Size
21.00mm L x 15.00mm W x 4.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,77600 €27,76 €
252,66880 €66,72 €
502,59040 €129,52 €
1002,51420 €251,42 €
2502,41688 €604,22 €
5002,34576 €1.172,88 €
1.0002,27671 €2.276,71 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,80680 €