IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT3011C24JB

DigiKey Part Number
AT3011C24JB-ND
Manufacturer
Manufacturer Product Number
AT3011C24JB
Description
CAP PUSHBUTTON ROUND CLEAR/WHITE
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Clear, White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Round
Color
Clear, White
Illumination
Illumination Opening
For Use With/Related Products
YB Series
Mounting Type
Snap Fit
Size
15.00mm Dia x 4.00mm H
Features
Built-In Red LED
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.