
AT078A | |
|---|---|
DigiKey Part Number | 360-3818-ND |
Manufacturer | |
Manufacturer Product Number | AT078A |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000, SCB and WB Series | |
Mounting Type | Screw On | |
Size | 7.50mm Dia x 6.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 1,00800 € | 25,20 € |
| 50 | 0,97860 € | 48,93 € |
| 100 | 0,94970 € | 94,97 € |
| 250 | 0,91304 € | 228,26 € |
| 500 | 0,88616 € | 443,08 € |
| 1.000 | 0,86009 € | 860,09 € |
| 5.000 | 0,80245 € | 4.012,25 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,43840 € |

