



A11HH | |
---|---|
DigiKey Part Number | A11HH-ND |
Manufacturer | |
Manufacturer Product Number | A11HH |
Description | SWITCH TOGGLE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A11HH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,54000 € | 6,54 € |
10 | 5,64200 € | 56,42 € |
25 | 5,32040 € | 133,01 € |
50 | 5,08900 € | 254,45 € |
100 | 4,86720 € | 486,72 € |
250 | 4,58820 € | 1.147,05 € |
500 | 4,38746 € | 2.193,73 € |
1.000 | 4,19515 € | 4.195,15 € |
Unit Price without VAT: | 6,54000 € |
---|---|
Unit Price with VAT: | 8,10960 € |