



RP131H121D-T1-FE | |
|---|---|
DigiKey Part Number | 2129-RP131H121D-T1-FETR-ND - Tape & Reel (TR) 2129-RP131H121D-T1-FECT-ND - Cut Tape (CT) 2129-RP131H121D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP131H121D-T1-FE |
Description | IC REG LINEAR 1.2V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.38V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,45440 € | 11,36 € |
| 100 | 0,39850 € | 39,85 € |
| 250 | 0,37184 € | 92,96 € |
| 500 | 0,35578 € | 177,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34258 € | 342,58 € |
| 2.000 | 0,33171 € | 663,42 € |
| 3.000 | 0,32626 € | 978,78 € |
| 5.000 | 0,32023 € | 1.601,15 € |
| 7.000 | 0,31670 € | 2.216,90 € |
| 10.000 | 0,31331 € | 3.133,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |


