


RN5RL58AA-TR-FE | |
|---|---|
DigiKey Part Number | RN5RL58AA-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN5RL58AA-TR-FE |
Description | IC REG LINEAR 5.8V 80MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.038V @ 1mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38616 € | 1.158,48 € |
| 6.000 | 0,37705 € | 2.262,30 € |
| 9.000 | 0,37248 € | 3.352,32 € |
| 15.000 | 0,36742 € | 5.511,30 € |
| 21.000 | 0,36447 € | 7.653,87 € |
| Unit Price without VAT: | 0,38616 € |
|---|---|
| Unit Price with VAT: | 0,47884 € |

