Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




R1172H331D-T1-FE | |
|---|---|
DigiKey Part Number | R1172H331D-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1172H331D-T1-FE |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45527 € | 455,27 € |
| 2.000 | 0,44159 € | 883,18 € |
| 3.000 | 0,43473 € | 1.304,19 € |
| 5.000 | 0,42714 € | 2.135,70 € |
| 7.000 | 0,42270 € | 2.958,90 € |
| 10.000 | 0,41843 € | 4.184,30 € |
| Unit Price without VAT: | 0,45527 € |
|---|---|
| Unit Price with VAT: | 0,56453 € |



