NJM4556AL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 3.549
Unit Price: 0,92000 €
Datasheet
Image for NJM4556AL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM4556AL

DigiKey Part Number
2129-NJM4556AL-ND
Manufacturer
Manufacturer Product Number
NJM4556AL
Description
IC OPAMP GP 2 CIRCUIT 8SIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes