
PA-850-352G-PG2 | |
|---|---|
DigiKey Part Number | PA-850-352G-PG2-ND |
Manufacturer | |
Manufacturer Product Number | PA-850-352G-PG2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50.76PSI (350kPa) Gauge Female - M5 Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 50.76PSI (350kPa) | |
Output Type | PNP - Open Collector | |
Output | - | |
Accuracy | ±3% | |
Voltage - Supply | 10.8V ~ 30V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | M12 | |
Maximum Pressure | 101.53PSI (700kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,86000 € | 245,86 € |
| Unit Price without VAT: | 245,86000 € |
|---|---|
| Unit Price with VAT: | 304,86640 € |

