E-TA2012 T 1DB N6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: 6,95572 €
Datasheet
RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TA2012 T 1DB N6

DigiKey Part Number
E-TA2012T1DBN6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
E-TA2012 T 1DB N6
Description
RF ATTENUATOR 1DB 50OHM 0805
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
1dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
63mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types