Parametric Equivalent

CT-94EZ101 | |
|---|---|
DigiKey Part Number | 563-CT-94EZ101-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EZ101 |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EZ101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,35500 € | 13,55 € |
| 25 | 1,25840 € | 31,46 € |
| 50 | 1,19040 € | 59,52 € |
| 100 | 1,12540 € | 112,54 € |
| 300 | 1,02910 € | 308,73 € |
| 500 | 0,98702 € | 493,51 € |
| 1.000 | 0,93250 € | 932,50 € |
| 5.000 | 0,81682 € | 4.084,10 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 2,02120 € |


