
E-TA3216 5DB N8 | |
|---|---|
DigiKey Part Number | E-TA32165DBN8-ND |
Manufacturer | |
Manufacturer Product Number | E-TA3216 5DB N8 |
Description | RF ATTENUATOR 5DB 50OHM 1206 |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 100mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |

