RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 100mW 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TA3216 1DB N5

DigiKey Part Number
E-TA32161DBN5-ND
Manufacturer
Manufacturer Product Number
E-TA3216 1DB N5
Description
RF ATTENUATOR 1DB 50OHM 1206
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 100mW 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Attenuation Value
1dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.