
ECS-24-32-1X | |
|---|---|
DigiKey Part Number | X1002-ND |
Manufacturer | |
Manufacturer Product Number | ECS-24-32-1X |
Description | CRYSTAL 2.4576MHZ 32PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4576 MHz ±30ppm Crystal 32pF 300 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-24-32-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 2.4576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,07400 € | 10,74 € |
| 25 | 1,01560 € | 25,39 € |
| 50 | 0,97340 € | 48,67 € |
| 100 | 0,93310 € | 93,31 € |
| 300 | 0,87263 € | 261,79 € |
| 500 | 0,84590 € | 422,95 € |
| 1.000 | 0,81094 € | 810,94 € |
| 2.500 | 0,76697 € | 1.917,43 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,53760 € |








