



UWD1E151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9666-2-ND - Tape & Reel (TR) 493-9666-1-ND - Cut Tape (CT) 493-9666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E151MCL1GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,32540 € | 16,27 € |
| 100 | 0,29150 € | 29,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23298 € | 116,49 € |
| 1.000 | 0,21450 € | 214,50 € |
| 1.500 | 0,20349 € | 305,24 € |
| 2.500 | 0,19240 € | 481,00 € |
| 3.500 | 0,18869 € | 660,41 € |
| 5.000 | 0,18279 € | 913,95 € |
| 6.000 | 0,17998 € | 1.079,88 € |
| 12.000 | 0,17048 € | 2.045,76 € |
| 12.500 | 0,16997 € | 2.124,62 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

