100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1H101MPD1TD

DigiKey Part Number
493-13464-1-ND - Cut Tape (CT)
493-13464-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1H101MPD1TD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1H101MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
285 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19500 €1,95 €
500,14220 €7,11 €
1000,12570 €12,57 €
5000,09700 €48,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,08794 €87,94 €
2.0000,08039 €160,78 €
3.0000,07657 €229,71 €
5.0000,07232 €361,60 €
7.0000,06982 €488,74 €
10.0000,06740 €674,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €