



UVZ0J103MHD | |
|---|---|
DigiKey Part Number | 493-1259-ND |
Manufacturer | |
Manufacturer Product Number | UVZ0J103MHD |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ0J103MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8975 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J103MHD | Nichicon | 133 | 493-1723-ND | 2,37000 € | Similar |
| UVZ0J103MHD1TN | Nichicon | 485 | 493-7473-1-ND | 1,58000 € | Parametric Equivalent |
| ECA-0JHG103 | Panasonic Industry | 489 | P5514-ND | 1,87000 € | Parametric Equivalent |
| ECA-0JHG103B | Panasonic Industry | 250 | 10-ECA-0JHG103BCT-ND | 1,90000 € | Parametric Equivalent |
| EEU-HD1A103 | Panasonic Industry | 69 | P15102-ND | 3,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,02900 € | 10,29 € |
| 50 | 0,79960 € | 39,98 € |
| 400 | 0,61648 € | 246,59 € |
| 800 | 0,57474 € | 459,79 € |
| 1.200 | 0,55368 € | 664,42 € |
| 2.800 | 0,51641 € | 1.445,95 € |
| 5.200 | 0,49406 € | 2.569,11 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,95920 € |

