



UVY2V4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-12998-1-ND - Cut Tape (CT) 493-12998-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V4R7MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44.85 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25040 € | 12,52 € |
| 100 | 0,22330 € | 22,33 € |
| 500 | 0,17654 € | 88,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16178 € | 161,78 € |
| 2.000 | 0,14950 € | 299,00 € |
| 3.000 | 0,14330 € | 429,90 € |
| 5.000 | 0,13640 € | 682,00 € |
| 7.000 | 0,13233 € | 926,31 € |
| 10.000 | 0,12841 € | 1.284,10 € |
| 12.000 | 0,12655 € | 1.518,60 € |
| 24.000 | 0,12023 € | 2.885,52 € |
| 25.000 | 0,11989 € | 2.997,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66960 € |

