



UVY2G4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-12991-1-ND - Cut Tape (CT) 493-12991-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G4R7MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 48.3 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,42900 € | 4,29 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,29470 € | 29,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24454 € | 122,27 € |
| 1.000 | 0,22084 € | 220,84 € |
| 1.500 | 0,21114 € | 316,71 € |
| 2.500 | 0,20137 € | 503,43 € |
| 3.500 | 0,19816 € | 693,56 € |
| 5.000 | 0,19198 € | 959,90 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86800 € |

