



UVY1C682MHD1TN | |
|---|---|
DigiKey Part Number | 493-12901-1-ND - Cut Tape (CT) 493-12901-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1C682MHD1TN |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1C682MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.84 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15200 € | 11,52 € |
| 50 | 0,89900 € | 44,95 € |
| 100 | 0,81920 € | 81,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73392 € | 183,48 € |
| 500 | 0,68192 € | 340,96 € |
| 750 | 0,65568 € | 491,76 € |
| 1.250 | 0,62642 € | 783,02 € |
| 1.750 | 0,60922 € | 1.066,13 € |
| 2.500 | 0,59261 € | 1.481,52 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,18240 € |

