6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1C682MHD1TN

DigiKey Part Number
493-12901-1-ND - Cut Tape (CT)
493-12901-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1C682MHD1TN
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1C682MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.84 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,15200 €11,52 €
500,89900 €44,95 €
1000,81920 €81,92 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,73392 €183,48 €
5000,68192 €340,96 €
7500,65568 €491,76 €
1.2500,62642 €783,02 €
1.7500,60922 €1.066,13 €
2.5000,59261 €1.481,52 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,18240 €