470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1C471MPD1TD

DigiKey Part Number
UVR1C471MPDDCT-ND - Cut Tape (CT)
UVR1C471MPDDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1C471MPD1TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1C471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17600 €1,76 €
500,12920 €6,46 €
1000,11400 €11,40 €
5000,08772 €43,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,08244 €82,44 €
2.0000,07526 €150,52 €
3.0000,07163 €214,89 €
5.0000,06758 €337,90 €
7.0000,06521 €456,47 €
10.0000,06291 €629,10 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35960 €