UVR1C471MPD1CC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2.970
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 921
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.451
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.776
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.000
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.896
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.246
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,06759 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7.520
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 38.582
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.546
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,09972 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 27.290
Unit Price: 0,36000 €
Datasheet
Image for UVR1C471MPD1CC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVR1C471MPD1CC

DigiKey Part Number
UVR1C471MPD1CC-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1C471MPD1CC
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,07181 €287,24 €
Manufacturers Standard Package
Unit Price without VAT:0,07181 €
Unit Price with VAT:0,08904 €