UVK1J330MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.285
Unit Price: 0,37000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.516
Unit Price: 0,15000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.495
Unit Price: 0,18000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.002
Unit Price: 0,17000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,09795 €
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1J330MED1TD

DigiKey Part Number
493-12588-1-ND - Cut Tape (CT)
493-12588-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1J330MED1TD
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1J330MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes