UVK1J330MED is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 744
Unit Price: 0,27000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.921
Unit Price: 0,36000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 33.566
Unit Price: 0,34000 €
Datasheet

Upgrade


Rubycon
In Stock: 2
Unit Price: 0,30000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.460
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1J330MED

DigiKey Part Number
UVK1J330MED-ND
Manufacturer
Manufacturer Product Number
UVK1J330MED
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1J330MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes