

UUX2G2R2MNL1GS | |
---|---|
DigiKey Part Number | 493-9987-2-ND - Tape & Reel (TR) 493-9987-1-ND - Cut Tape (CT) 493-9987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2G2R2MNL1GS |
Description | CAP ALUM 2.2UF 20% 400V SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2G2R2MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 27 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45.09 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,36800 € | 3,68 € |
50 | 0,27500 € | 13,75 € |
100 | 0,24570 € | 24,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,19498 € | 97,49 € |
1.000 | 0,17899 € | 178,99 € |
1.500 | 0,17091 € | 256,37 € |
2.500 | 0,16191 € | 404,77 € |
3.500 | 0,15662 € | 548,17 € |
5.000 | 0,15150 € | 757,50 € |
6.000 | 0,14907 € | 894,42 € |
12.000 | 0,14084 € | 1.690,08 € |
12.500 | 0,14040 € | 1.755,00 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,71920 € |