Direct




UUD1H150MCL1GS | |
|---|---|
DigiKey Part Number | 493-2299-2-ND - Tape & Reel (TR) 493-2299-1-ND - Cut Tape (CT) 493-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H150MCL1GS |
Description | CAP ALUM 15UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H150MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 82.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Impedance | 880 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,17540 € | 17,54 € |
| 500 | 0,13708 € | 68,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12498 € | 124,98 € |
| 2.000 | 0,11492 € | 229,84 € |
| 3.000 | 0,10984 € | 329,52 € |
| 5.000 | 0,10417 € | 520,85 € |
| 7.000 | 0,10084 € | 705,88 € |
| 10.000 | 0,09763 € | 976,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |


