47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTH2W470MND

DigiKey Part Number
493-UTH2W470MNDCT-ND - Cut Tape (CT)
UTH2W470MNDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UTH2W470MND
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Ripple Current @ High Frequency
688 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,60600 €16,06 €
501,27180 €63,59 €
1001,16650 €116,65 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,96922 €581,53 €
1.2000,91494 €1.097,93 €
1.8000,88757 €1.597,63 €
3.0000,85705 €2.571,15 €
4.2000,85590 €3.594,78 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,98840 €