

URS2C470MHD | |
---|---|
DigiKey Part Number | 493-17207-ND |
Manufacturer | |
Manufacturer Product Number | URS2C470MHD |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS2C470MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,60400 € | 6,04 € |
50 | 0,46000 € | 23,00 € |
100 | 0,41440 € | 41,44 € |
500 | 0,33604 € | 168,02 € |
1.000 | 0,31134 € | 311,34 € |
2.500 | 0,28498 € | 712,45 € |
5.000 | 0,26891 € | 1.344,55 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,16560 € |