



UPW1J271MHD1TN | |
|---|---|
DigiKey Part Number | 493-12047-1-ND - Cut Tape (CT) 493-12047-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J271MHD1TN |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J271MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 916.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.41 A @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,38520 € | 19,26 € |
| 100 | 0,34290 € | 34,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,40912 € | 102,28 € |
| 500 | 0,37634 € | 188,17 € |
| 750 | 0,35980 € | 269,85 € |
| 1.250 | 0,34135 € | 426,69 € |
| 1.750 | 0,33050 € | 578,38 € |
| 2.500 | 0,32003 € | 800,07 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |

