



UPW0J821MPD1TD | |
|---|---|
DigiKey Part Number | 493-11737-1-ND - Cut Tape (CT) 493-11737-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J821MPD1TD |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 547.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,23460 € | 11,73 € |
| 100 | 0,20900 € | 20,90 € |
| 500 | 0,16478 € | 82,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15080 € | 150,80 € |
| 2.000 | 0,13920 € | 278,40 € |
| 3.000 | 0,13334 € | 400,02 € |
| 5.000 | 0,12680 € | 634,00 € |
| 7.000 | 0,12651 € | 885,57 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

