



UPW0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-12058-1-ND - Cut Tape (CT) 493-12058-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.407 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.655 A @ 10 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66600 € | 6,66 € |
| 50 | 0,50920 € | 25,46 € |
| 100 | 0,45960 € | 45,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37420 € | 187,10 € |
| 1.000 | 0,34730 € | 347,30 € |
| 1.500 | 0,33372 € | 500,58 € |
| 2.500 | 0,31858 € | 796,45 € |
| 3.500 | 0,30968 € | 1.083,88 € |
| 5.000 | 0,30108 € | 1.505,40 € |
| 6.000 | 0,29700 € | 1.782,00 € |
| 12.000 | 0,28316 € | 3.397,92 € |
| 12.500 | 0,28243 € | 3.530,38 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,28960 € |

